The LTC4065AEDC#TRPBF is a surface mount DC-DC converter from Analog Devices, operating between -40°C and 85°C. It can supply up to 500mA at 4.2V, with a maximum supply voltage of 5.5V and minimum supply voltage of 3.75V. This lead-free device is available in a DFN package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC4065AEDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4065AEDC#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4065AEDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.