
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
Analog Devices LTC4065EDC technical specifications.
| Package/Case | DFN |
| Max Charge Current | 750mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Number of Cells | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
