The LTC4065EDC#TR is a single-cell battery charger IC from Analog Devices, operating between 3.75V and 5.5V with a maximum charge current of 750mA. It is packaged in a DFN package and is not RoHS compliant. The device is specified to operate over a temperature range of -40°C to 85°C.
Analog Devices LTC4065EDC#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Charge Current | 750mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.