
Single-cell Li-Ion battery charger IC with a maximum charge current of 750mA. Features a maximum input voltage of 5.5V and a minimum input voltage of 3.75V, with a maximum output voltage of 4.2V. Operates within a temperature range of -40°C to 85°C. Packaged in DFN, this SMD/SMT component is RoHS compliant and supplied on tape and reel.
Analog Devices LTC4065EDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 750mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4065EDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
