
Single-cell lithium-ion battery charger IC in a DFN package. Features a maximum input voltage of 5.5V and a minimum input voltage of 3.75V, with a maximum charge current of 750mA. Delivers 500mA output current at 4.2V. Operates across a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC4065EDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4065EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 750mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4065EDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
