
The LTC4065LXEDC#TRPBF is a single-cell Li-ion battery charger IC from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum charge current of 250mA and a maximum supply voltage of 5.5V. It has an output voltage of 4.2V and an output current of 155mA. The LTC4065LXEDC#TRPBF is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC4065LXEDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4065LXEDC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Charge Current | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 155mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4065LXEDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
