
1.25A USB power manager IC in a 12-DFN package. Features a single cell battery management capability with a nominal input voltage of 5.5V. Operates across a wide temperature range from -40°C to 85°C. This RoHS compliant component offers a single output and is lead-free.
Analog Devices LTC4067EDE#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 5.5V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4067EDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
