
Lithium-ion battery charger IC for single-cell (4.2V) applications. Features a maximum charge current of 750mA and a maximum input voltage of 5.5V, with a minimum input voltage of 3.75V. Operates within a temperature range of -40°C to 85°C. Packaged in a 6-DFN surface-mount case, supplied on tape and reel. Lead-free and RoHS compliant.
Analog Devices LTC4069EDC#TRMPBF technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 750mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4069EDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
