
The LTC4070EMS8E#TRPBF is a surface mount battery charger IC from Analog Devices, packaged in a Micro Small Outline Package, Exposed Pad (MSOP EP) with 8 leads. It is designed for charging Li-Ion and Li-Pol batteries and operates over a temperature range of -40°C to 125°C. The device has a maximum output current of 50mA and can be powered from a minimum supply voltage of 3.1V.
Analog Devices LTC4070EMS8E#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA-T |
| Type | Battery Charger |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 3.1V |
| Output Voltage | 4|4.1|4.2V |
| Output Current | 50(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4070EMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.