
LINEAR TECHNOLOGY LTC4071EMS8E#PBF BATT CHARGER, LI-ION/POLY, 8MSOP
Analog Devices LTC4071EMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4071EMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
