Power Supply Support Circuit, PDSO10
Analog Devices LTC4080EDD technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.