
The LTC4080EMSE#PBF is a single-cell, single-output power management IC from Analog Devices, packaged in an MSOP case with a height of 0.86mm and length of 3mm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.75V, with an output voltage of 4.2V. It is available in a package quantity of 50, packaged in a rail/Tube format.
Analog Devices LTC4080EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4080EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
