
Analog Devices LTC4080EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4080EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
