
The LTC4080XEMSE#PBF is a single-output battery management IC from Analog Devices, packaged in a SOP package with a height of 0.86mm and length of 3mm. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This IC is suitable for 1-cell battery management applications with a maximum input voltage of 5.5V and minimum input voltage of 3.75V.
Analog Devices LTC4080XEMSE#PBF technical specifications.
| Package/Case | SOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
