Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO14
Analog Devices LTC4085EDE technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.