
The LTC4085EDE-4#PBF is a single-cell battery management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and features a DFN package. This device is compliant with RoHS regulations and is lead-free. The IC has a maximum input voltage of 5.5V and a minimum input voltage of 4.35V.
Sign in to ask questions about the Analog Devices LTC4085EDE-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4085EDE-4#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 91 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4085EDE-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
