
The LTC4088EDE-1#TRPBF is a single-cell battery charger IC with a maximum input voltage of 5.5V and a minimum input voltage of 4.25V. It operates over a temperature range of -40°C to 85°C. The device is available in a DFN package with a length of 4mm. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LTC4088EDE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4088EDE-1#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4088EDE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
