
Single-cell battery charger IC with integrated USB power management. Features a 4.25V to 5.5V input voltage range and a 4.2V output voltage. Operates across a wide temperature range of -40°C to 85°C. Packaged in a 14-DFN surface-mount package, supplied on tape and reel. Lead-free and RoHS compliant.
Analog Devices LTC4088EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4088EDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
