
LINEAR TECHNOLOGY LTC4089EDJC-3#PBF USB PWR MANAGER, 36V, 0.5A, 3.95V, 22DFN
Analog Devices LTC4089EDJC-3#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4089EDJC-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
