
1.2A USB power manager IC in a 6mm DFN package. Features a 6V to 36V input voltage range and a 4.2V output voltage with 60mA output current. Supports single-cell battery charging and operates from -40°C to 85°C. RoHS compliant.
Analog Devices LTC4089EDJC#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Charge Current | 1.2A |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 4.2V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4089EDJC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
