Analog Devices LTC4090EDJC-3#TRPBF technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Current, Over Temperature |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.