
The LTC4090EDJC-5#PBF is a 1-cell battery management IC from Analog Devices, packaged in a DFN package and available in quantities of 61. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum charge current of 1.5A and accepts input voltages between 6V and 60V.
Analog Devices LTC4090EDJC-5#PBF technical specifications.
| Package/Case | DFN |
| Max Charge Current | 1.5A |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.