
Power management IC featuring USB interface and power control. Operates with a 4.35V to 5.5V supply voltage range and accepts input voltages from 6V to 60V. This component is housed in a 6mm x 3mm x 0.75mm DFN package with 22 pins and operates at a 2.7MHz frequency. Designed for single-cell battery management, it offers one output and one port, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Analog Devices LTC4090EDJC#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.7MHz |
| Height | 0.75mm |
| Length | 6mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4090EDJC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
