
Standalone USB Li-Ion/Polymer Battery Charger IC with 4.2V output voltage and 950mA maximum charge current. Features a 4.3V to 5.5V input voltage range and operates from -40°C to 85°C. Packaged in a 2mm x 2mm DFN EP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4095EDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Charge Current | 950mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Output Current | 950mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4095EDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
