The LTC4097EDDB#PBF is a single-cell Li-ion battery charger IC with a maximum charge current of 1.2A. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.25V and 5.5V. The device is packaged in a DFN EP package and is compliant with RoHS regulations. It is designed for use in battery management applications.
Analog Devices LTC4097EDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Max Charge Current | 1.2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.