
The LTC4097EDDB#TRPBF is a 1-cell Li-ion battery charger from Analog Devices. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum charge current of 1.2A and can handle input voltages between 4.25V and 5.5V. The charger is packaged in a DFN package and is available in quantities of 2500 per reel.
Analog Devices LTC4097EDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Max Charge Current | 1.2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.