
Battery charger IC with a maximum charge current of 4A and maximum output current of 3.9A. Features a maximum output voltage of 26V and supports single-cell battery configurations. Operates within a wide input voltage range of 6V to 28V and a supply voltage range of 3V to 5.5V. Packaged in a 24-lead SSOP with SMD/SMT termination, measuring 8.5mm x 5.6mm x 1.5mm. RoHS compliant and operates from -40°C to 85°C.
Analog Devices LTC4100EG#PBF technical specifications.
| Package/Case | G |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.9A |
| Max Output Voltage | 26V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Cells | 1 |
| Output Current | 4A |
| Output Voltage | 26V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4100EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
