Smart battery charger IC with 4A maximum charge current and 26V output voltage. Features over current and over voltage fault protection, operating from a 3V to 5.5V supply voltage. Supports 1-cell battery configurations and communicates via I2C interface. Designed for a wide input voltage range of 6V to 28V, with operating temperatures from -40°C to 85°C. Packaged in 24-SSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4100EG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | G |
| Fault Protection | Over Current, Over Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Cells | 1 |
| Output Current | 4A |
| Output Voltage | 26V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4100EG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
