
Single Mode Wireless Power Receiver 16-Pin QFN EP
Sign in to ask questions about the Analog Devices LTC4120EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4120EUD#PBF technical specifications.
| Battery Pack Voltage | 11V |
| Package/Case | QFN |
| Max Charge Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4120EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
