
The LTC4120IUD#PBF is a 2-cell wireless charging IC from Analog Devices, designed to operate at a maximum supply voltage of 40V and maximum charge current of 400mA. It is available in a QFN package and is suitable for use in temperatures ranging from -40°C to 125°C. The device is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Analog Devices LTC4120IUD#PBF technical specifications.
| Battery Pack Voltage | 11V |
| Package/Case | QFN |
| Max Charge Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Cells | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
