
Lithium-ion battery gas gauge and coulometer IC designed for single-cell applications. Features a wide input voltage range of 2.7V to 8.5V and an operating temperature range of 0°C to 70°C. Housed in a 10-lead MSOP package with gull-wing terminals, this surface-mount component offers precise battery monitoring. RoHS compliant and lead-free, it is suitable for commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4150CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LITHIUM-ION |
| Package/Case | MSOP |
| Height | 0.86mm |
| JESD-30 Code | S-PDSO-G10 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 8.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 9V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 8.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Number of Cells | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 50 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4150CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
