
The LTC4150CMS#TRPBF is a general purpose op-amp from Analog Devices, operating within a supply voltage range of 2.7V to 8.5V and a temperature range of 0°C to 70°C. It is packaged in the lead-free MSOP package and is available in quantities of 2500 per reel. This device is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC4150CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4150CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 8.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4150CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
