
IC COUNTER/GAUGE GAS/BATT 10MSOP
Sign in to ask questions about the Analog Devices LTC4150IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4150IMS#PBF technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 8.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 8.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4150IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
