The LTC4150IMS#TR is a single-cell battery management IC from Analog Devices, packaged in an MSOP package. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 8.5V and a minimum input voltage of 2.7V. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 2500 units per package.
Analog Devices LTC4150IMS#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 8.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.