
IC CURRENT MONITOR(12BIT) 10MSOP
Sign in to ask questions about the Analog Devices LTC4151CMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4151CMS-1#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.9V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151CMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
