
The LTC4151IMS-1#PBF is a 1-channel amplifier from Analog Devices, packaged in an MSOP case. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 7V to 80V. The device has an accuracy of 1% and a supply current of 1.2mA. It is compliant with RoHS regulations and is available in a 50-unit rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC4151IMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4151IMS-1#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.9V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151IMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
