
12-bit current monitor IC with 1% accuracy, designed for single-channel operation. Features a wide supply voltage range from 7V to 80V and operates within -40°C to 85°C. Housed in a compact MSOP package, this component consumes a low 1.2mA operating supply current. Supplied on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4151IMS-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4151IMS-1#TRPBF technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151IMS-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
