
12-bit current monitor IC featuring 1% accuracy. Operates from a 7V to 80V supply voltage with a maximum supply current of 1.2mA. Packaged in a 10-MSOP, this single-channel component is suitable for operation between -40°C and 85°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4151IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4151IMS#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
