
3.5A Li-Ion battery charger and PowerPath™ controller with I2C interface. Features a 4.35V output voltage and supports a single cell configuration. Operates with input voltages ranging from 4.35V to 5.5V, with a maximum supply voltage of 5.5V. Housed in a 28-pin QFN package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices LTC4155EUFD#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Charge Current | 3.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Number of Outputs | 2 |
| Output Voltage | 4.35V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4155EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
