
Battery Charger Li-Ion 3.5mA 4.35V 28-Pin QFN EP T/R
Analog Devices LTC4156EUFD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
