
IC, BATT CHRG, Li-Ion, Li-Polymer, 1.2A, QFN20
Sign in to ask questions about the Analog Devices LTC4160EUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4160EUDC#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 1.2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 91 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bat-Track™, PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4160EUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
