
The LTC4160EUDC#TRPBF is a single-cell power management IC from Analog Devices, packaged in a QFN with a length of 4mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed for battery management applications and features a maximum input voltage of 5.5V.
Sign in to ask questions about the Analog Devices LTC4160EUDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4160EUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Bat-Track™, PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4160EUDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
