
The LTC4210-1CS6 is a power management IC from Analog Devices, packaged in a TSOT case with a depth of 1.75mm and length of 2.9mm. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 16.5V. This IC is not radiation hardened and is not RoHS compliant.
Analog Devices LTC4210-1CS6 technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
