
The LTC4210-1CS6#PBF is a surface mount DC-DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package case of SOT-23 and a depth of 1.75mm, with a length of 2.9mm. The device is RoHS compliant and not SVHC compliant. It operates between a minimum supply voltage of 2.7V and a maximum supply voltage of 16.5V, with an output voltage of 12V.
Sign in to ask questions about the Analog Devices LTC4210-1CS6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4210-1CS6#PBF technical specifications.
| Package/Case | SOT-23 |
| Depth | 1.75mm |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4210-1CS6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
