
The LTC4210-2IS6#TRPBF is a hot swap controller in a SOT-23-6 package, suitable for operating temperatures between -40°C and 85°C. It has one output and can handle supply voltages between 2.7V and 16.5V. This lead-free device is available in quantities of 2500 and is packaged on a tape and reel. The LTC4210-2IS6#TRPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4210-2IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4210-2IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4210-2IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
