The LTC4210-4CS6 is a commercial temperature, single channel power management IC from Analog Devices. It operates over a supply voltage range of 2.7V to 5V and 5V to 7V. The device is packaged in a VSSOP-6 package and has a maximum operating temperature of 70 degrees Celsius. It is designed for commercial temperature applications.
Analog Devices LTC4210-4CS6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.