
Single-channel hot swap controller with a 16.5V maximum supply voltage and 2.5V minimum supply voltage. Features a 140mV output voltage and operates across a -40°C to 85°C temperature range. Housed in a 10-pin MSOP package, this RoHS compliant component offers a compact 3mm x 3mm x 3mm footprint.
Sign in to ask questions about the Analog Devices LTC4211IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4211IMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Voltage | 140mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4211IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
