
Hot Swap Controller IC, MSOP package, featuring a 2.5V to 16.5V supply voltage range. This component offers a single output with a voltage drop of 140mV. Operating temperature range spans from -40°C to 85°C. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC4211IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4211IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Voltage | 140mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4211IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
