The LTC4211IMS8#TR is a hot swap controller from Analog Devices, packaged in an MSOP case with a 3mm depth and length. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 16.5V and a minimum supply voltage of 2.5V. This device is not RoHS compliant and contains lead, packaged in tape and reel quantities of 2500.
Analog Devices LTC4211IMS8#TR technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.