
The LTC4212IMS#PBF is a hot swap controller in an MSOP package, suitable for operating temperatures between -40°C and 85°C. It can handle supply voltages between 2.5V and 16.5V. This device is lead free and RoHS compliant, packaged in quantities of 50 in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC4212IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4212IMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4212IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
